Zener Diode 30 V 1.3 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY30

DigiKey Part Number
4878-ZMY30TR-ND - Tape & Reel (TR)
4878-ZMY30CT-ND - Cut Tape (CT)
4878-ZMY30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMY30
Description
DIODE ZENER 30V 1.3W DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.3 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
ZMY30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 14 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,44400 Kč34,44 Kč
1002,30980 Kč230,98 Kč
5001,76384 Kč881,92 Kč
1 0001,42786 Kč1 427,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,07090 Kč5 354,50 Kč
10 0001,00790 Kč10 079,00 Kč
15 0000,99741 Kč14 961,15 Kč
50 0000,96285 Kč48 142,50 Kč
125 0000,87381 Kč109 226,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč