Similar



1462360131 | |
|---|---|
DigiKey Part Number | 1462360131-ND |
Manufacturer | |
Manufacturer Product Number | 1462360131 |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
EDA/CAD Models | 1462360131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 45.00mm L x 55.00mm W x 0.27mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 76,09700 Kč | 760,97 Kč |
| 25 | 70,10800 Kč | 1 752,70 Kč |
| 100 | 63,52310 Kč | 6 352,31 Kč |
| 250 | 60,38520 Kč | 15 096,30 Kč |
| 500 | 58,49412 Kč | 29 247,06 Kč |
| 1 000 | 56,93734 Kč | 56 937,34 Kč |
| 3 600 | 54,74873 Kč | 197 095,43 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |


