
FXR.4040.A.DG | |
|---|---|
DigiKey Part Number | 931-FXR.4040.A.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXR.4040.A.DG |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 40.00mm L x 40.00mm W x 0.27mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,45300 Kč | 364,53 Kč |
| 25 | 33,25240 Kč | 831,31 Kč |
| 200 | 28,44390 Kč | 5 688,78 Kč |
| 400 | 27,37038 Kč | 10 948,15 Kč |
| 600 | 26,83265 Kč | 16 099,59 Kč |
| 1 000 | 26,23679 Kč | 26 236,79 Kč |
| 2 600 | 25,32795 Kč | 65 852,67 Kč |
| 5 000 | 24,83265 Kč | 124 163,25 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

