



1462000001 | |
|---|---|
DigiKey Part Number | WM15206TR-ND - Tape & Reel (TR) WM15206CT-ND - Cut Tape (CT) WM15206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462000001 |
Description | RF ANT 829MHZ/2.2GHZ CHIP SLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -5dB | |
Gain | 4.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 44,13800 Kč | 441,38 Kč |
| 25 | 40,39160 Kč | 1 009,79 Kč |
| 100 | 36,27400 Kč | 3 627,40 Kč |
| 250 | 34,64420 Kč | 8 661,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,11090 Kč | 16 555,45 Kč |
| 1 000 | 32,13723 Kč | 32 137,23 Kč |
| 1 500 | 31,64945 Kč | 47 474,18 Kč |
| 2 500 | 31,10929 Kč | 77 773,23 Kč |
| 3 500 | 30,79333 Kč | 107 776,65 Kč |
| 5 000 | 30,48981 Kč | 152 449,05 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |











