
DB25-06 | |
|---|---|
DigiKey Part Number | 4878-DB25-06-ND |
Manufacturer | |
Manufacturer Product Number | DB25-06 |
Description | BRIDGE RECT 3PHASE 600V 25A DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 600 V Chassis Mount DB |
Datasheet | Datasheet |
EDA/CAD Models | DB25-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 5-Square, DB-35 | |
Supplier Device Package | DB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,26000 Kč | 118,26 Kč |
| Unit Price without VAT: | 118,26000 Kč |
|---|---|
| Unit Price with VAT: | 143,09460 Kč |











