1461840200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Quectel
In Stock: 0
Unit Price: 16,66295 Kč
Datasheet
RF ANTENNA Flat Patch Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Flat Patch Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

1461840200

DigiKey Part Number
WM13065-ND
Manufacturer
Manufacturer Product Number
1461840200
Description
RF ANT 4.5GHZ FLAT ADH 200MM
Customer Reference
Detailed Description
RF ANTENNA Flat Patch Adhesive
Datasheet
 Datasheet
EDA/CAD Models
1461840200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (3GHz ~ 4GHz), SHF (f > 4GHz)
Frequency (Center/Band)
4.5GHz
Frequency Range
3GHz ~ 6GHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
-
Return Loss
-6dB
Gain
4dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.012" (0.30mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15 624 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15 624In Stock
Ships from WEC