
YP0009MA | |
|---|---|
DigiKey Part Number | 2958-YP0009MA-ND |
Manufacturer | |
Manufacturer Product Number | YP0009MA |
Description | EMBEDDED, 15006000, 5G, PCB WITH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Flat Patch I-PEX4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YP0009MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.75GHz | |
Frequency Range | 1.5GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 203mm | |
Termination | I-PEX4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.037" (0.95mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,66295 Kč | 3 332,59 Kč |
| Unit Price without VAT: | 16,66295 Kč |
|---|---|
| Unit Price with VAT: | 20,16217 Kč |

