
1461539300 | |
|---|---|
DigiKey Part Number | 900-1461539300-ND |
Manufacturer | |
Manufacturer Product Number | 1461539300 |
Description | WIFI 6E AUTOMOTIVE FLEXIBLE ANT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461539300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.2dBi | |
Features | Cable - 300mm | |
Termination | MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 37,35500 Kč | 373,55 Kč |
| 25 | 34,10920 Kč | 852,73 Kč |
| 100 | 30,54160 Kč | 3 054,16 Kč |
| 250 | 28,84284 Kč | 7 210,71 Kč |
| 500 | 27,81816 Kč | 13 909,08 Kč |
| 1 600 | 26,48963 Kč | 42 383,41 Kč |
| 3 200 | 25,88148 Kč | 82 820,74 Kč |
| 6 400 | 25,38104 Kč | 162 438,66 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |



