RF ANTENNA Wi-Fi, Zigbee™ PCB Trace I-PEX MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Wi-Fi, Zigbee™ PCB Trace I-PEX MHF4L Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

1461531300

DigiKey Part Number
WM22474-ND
Manufacturer
Manufacturer Product Number
1461531300
Description
RF ANT 2.4417/5.415GHZ PCB 300MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi, Zigbee™ PCB Trace I-PEX MHF4L Adhesive
Datasheet
 Datasheet
EDA/CAD Models
1461531300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Molex
Return Loss
-10dB
Series
Gain
2.4dBi, 3.2dBi
Packaging
Tray
Features
Cable - 300mm
Part Status
Active
Termination
I-PEX MHF4L
RF Family/Standard
802.15.4, WiFi
Mounting Type
Adhesive
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Height (Max)
0.004" (0.10mm)
Frequency (Center/Band)
2.4417GHz, 5.415GHz
Applications
Wi-Fi, Zigbee™
Frequency Range
2.4GHz, 5GHz
Base Product Number
Antenna Type
PCB Trace
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2108792-5TE Connectivity AMP Connectors2 07317-2108792-5-ND24,99000 KčSimilar
W3F35X8W01-H300D3B0CKYOCERA AVX364478-W3F35X8W01-H300D3B0C-ND85,04000 KčSimilar
In-Stock: 1 207
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1055,51900 Kč555,19 Kč
2550,93280 Kč1 273,32 Kč
10045,88270 Kč4 588,27 Kč
25043,47676 Kč10 869,19 Kč
50042,02666 Kč21 013,33 Kč
1 60040,14621 Kč64 233,94 Kč
3 20039,28516 Kč125 712,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč