
W3F35X8W01-H300D3B0C | |
|---|---|
DigiKey Part Number | 478-W3F35X8W01-H300D3B0C-ND |
Manufacturer | |
Manufacturer Product Number | W3F35X8W01-H300D3B0C |
Description | WI-FI DUAL BAND/BLUETOOTH FPC AN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ Flat Patch MHF4 Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer KYOCERA AVX | Number of Bands 2 |
Series | Return Loss -15dB, -10dB |
Packaging Bulk | Gain 2.3dBi, 5dBi |
Part Status Active | Features Cable - 300mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination MHF4 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.44GHz, 5.5GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | Applications Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 64,23300 Kč | 642,33 Kč |
| 25 | 59,02960 Kč | 1 475,74 Kč |
| 100 | 53,31180 Kč | 5 331,18 Kč |
| 400 | 49,43350 Kč | 19 773,40 Kč |
| 800 | 47,99224 Kč | 38 393,79 Kč |
| 1 200 | 47,27088 Kč | 56 725,06 Kč |
| 2 800 | 46,00407 Kč | 128 811,40 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |



