


1451350300 | |
|---|---|
DigiKey Part Number | WM25422-ND |
Manufacturer | |
Manufacturer Product Number | 1451350300 |
Description | MINI-FIT 3 CIRCUIT 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 1451350300 Models |
Category | Length 0.246' (75.00mm, 2.95") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 86,19700 Kč | 861,97 Kč |
| 25 | 80,80040 Kč | 2 020,01 Kč |
| 50 | 76,93660 Kč | 3 846,83 Kč |
| 100 | 73,26200 Kč | 7 326,20 Kč |
| 250 | 68,67520 Kč | 17 168,80 Kč |
| 500 | 65,39828 Kč | 32 699,14 Kč |
| 1 000 | 62,27902 Kč | 62 279,02 Kč |
| 2 500 | 58,38393 Kč | 145 959,83 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |











