26 AWG Hook-Up Wire Green 900V 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4125006S

DigiKey Part Number
5614-4125006S-ND
5614-4125006S-DS-ND
Manufacturer
Manufacturer Product Number
4125006S
Description
LIY 1X0,14 GN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
-
Length
1640.4' (500.0m)
Voltage
900V
Operating Temperature
-30°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 490
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
513,18600 Kč65,93 Kč
1012,55700 Kč125,57 Kč
2511,78400 Kč294,60 Kč
5011,21720 Kč560,86 Kč
10010,68170 Kč1 068,17 Kč
Spool
QuantityUnit PriceExt Price
5003,34330 Kč1 671,65 Kč
1 0003,18141 Kč3 181,41 Kč
1 5003,08979 Kč4 634,68 Kč
2 5002,97743 Kč7 443,57 Kč
3 5002,90534 Kč10 168,69 Kč
5 0002,83049 Kč14 152,45 Kč
12 5002,64533 Kč33 066,62 Kč
25 0002,51178 Kč62 794,50 Kč
50 0002,38353 Kč119 176,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč