5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Conectores de alimentación Micro-Fit

1451320503

DigiKey Part Number
WM25270-ND
Manufacturer
Manufacturer Product Number
1451320503
Description
MICRO-FIT TPA-TO-MICRO-FIT TPA O
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
1451320503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,77000 Kč65,77 Kč
1055,86300 Kč558,63 Kč
2552,35560 Kč1 308,89 Kč
5049,85340 Kč2 492,67 Kč
10047,47230 Kč4 747,23 Kč
25044,49920 Kč11 124,80 Kč
50042,37544 Kč21 187,72 Kč
1 00040,35370 Kč40 353,70 Kč
2 50037,82944 Kč94 573,60 Kč
Manufacturers Standard Package
Unit Price without VAT:65,77000 Kč
Unit Price with VAT:79,58170 Kč