Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m)
High-Performance Ethernet Cables

MP-52RJ11UNNE-007

DigiKey Part Number
MP-52RJ11UNNE-007-ND
Manufacturer
Manufacturer Product Number
MP-52RJ11UNNE-007
Description
CABLE MOD 6P4C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
7.00' (2.13m)
Shielding
-
Color
Beige
Features
Molded Plugs
Style
Cat5e, Reverse
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
10110,57500 Kč1 105,75 Kč
25103,63760 Kč2 590,94 Kč
5098,69060 Kč4 934,53 Kč
10093,97650 Kč9 397,65 Kč
25088,09416 Kč22 023,54 Kč
50083,89162 Kč41 945,81 Kč
1 00079,89067 Kč79 890,67 Kč
2 50074,89550 Kč187 238,75 Kč
Manufacturers Standard Package
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč