


1451320410 | |
|---|---|
DigiKey Part Number | WM25267-ND |
Manufacturer | |
Manufacturer Product Number | 1451320410 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1451320410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 83,47300 Kč | 834,73 Kč |
| 25 | 78,23840 Kč | 1 955,96 Kč |
| 50 | 74,50040 Kč | 3 725,02 Kč |
| 100 | 70,94380 Kč | 7 094,38 Kč |
| 250 | 66,50124 Kč | 16 625,31 Kč |
| 500 | 63,32862 Kč | 31 664,31 Kč |
| 1 000 | 60,30831 Kč | 60 308,31 Kč |
| 2 500 | 56,53699 Kč | 141 342,48 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |


