


1451320403 | |
|---|---|
DigiKey Part Number | WM25266-ND |
Manufacturer | |
Manufacturer Product Number | 1451320403 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 1451320403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,36000 Kč | 69,36 Kč |
| 10 | 58,90600 Kč | 589,06 Kč |
| 25 | 55,20560 Kč | 1 380,14 Kč |
| 50 | 52,56720 Kč | 2 628,36 Kč |
| 100 | 50,05570 Kč | 5 005,57 Kč |
| 250 | 46,92044 Kč | 11 730,11 Kč |
| 500 | 44,68140 Kč | 22 340,70 Kč |
| 1 000 | 42,55005 Kč | 42 550,05 Kč |
| 2 500 | 39,88858 Kč | 99 721,45 Kč |
| Unit Price without VAT: | 69,36000 Kč |
|---|---|
| Unit Price with VAT: | 83,92560 Kč |



