1451320401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1451320401

1451320401

DigiKey Part Number
WM25265-ND
Manufacturer
Manufacturer Product Number
1451320401
Description
MICRO-FIT TPA-TO-MICRO-FIT TPA O
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
1451320401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,80000 Kč62,80 Kč
1053,39100 Kč533,91 Kč
2550,04680 Kč1 251,17 Kč
5047,65860 Kč2 382,93 Kč
10045,38090 Kč4 538,09 Kč
25042,53844 Kč10 634,61 Kč
50040,50814 Kč20 254,07 Kč
1 00038,57570 Kč38 575,70 Kč
2 50036,16251 Kč90 406,27 Kč
Manufacturers Standard Package
Unit Price without VAT:62,80000 Kč
Unit Price with VAT:75,98800 Kč