7 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Example of Nano-Fit Assembly
Molex Low-Power and Signal, Potting-Capable Vertical Headers

1451300703

DigiKey Part Number
WM25361-ND
Manufacturer
Manufacturer Product Number
1451300703
Description
NANO-FIT-TO-NANO-FIT OFF-THE-SHE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
1451300703 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
7
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
184,12000 Kč84,12 Kč
1071,47900 Kč714,79 Kč
2566,98960 Kč1 674,74 Kč
5063,79160 Kč3 189,58 Kč
10060,74340 Kč6 074,34 Kč
25056,93956 Kč14 234,89 Kč
50054,22286 Kč27 111,43 Kč
1 00051,63649 Kč51 636,49 Kč
2 50048,40690 Kč121 017,25 Kč
Manufacturers Standard Package
Unit Price without VAT:84,12000 Kč
Unit Price with VAT:101,78520 Kč

Other Suppliers on DigiKey

100In Stock
Ships from WEC