
255-402 | |
|---|---|
DigiKey Part Number | 2946-255-402-ND |
Manufacturer | |
Manufacturer Product Number | 255-402 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 255-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 47,70700 Kč | 477,07 Kč |
| 25 | 41,65160 Kč | 1 041,29 Kč |
| 50 | 37,83420 Kč | 1 891,71 Kč |
| 100 | 34,64880 Kč | 3 464,88 Kč |
| 300 | 30,75857 Kč | 9 227,57 Kč |
| 500 | 29,36486 Kč | 14 682,43 Kč |
| 1 000 | 27,82067 Kč | 27 820,67 Kč |
| 5 000 | 25,41191 Kč | 127 059,55 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |


