3.00' (914.4mm) Power Cord Yellow NEMA L5-15P To NEMA L5-15R (2) SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301540060

DigiKey Part Number
1301540060-ND
Manufacturer
Manufacturer Product Number
1301540060
Description
CORD NEMA L5-15P-NEMA L5-15R 3'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Yellow NEMA L5-15P To NEMA L5-15R (2) SOOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12 AWG
Manufacturer
Molex
Length
3.00' (914.4mm)
Series
Approval Agency Marking
CSA, NSF, UL
Packaging
Bag
Approved Countries
Canada, United States
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125VAC
1st Connector
NEMA L5-15P
Current Rating (Amps)
15A
2nd Connector
NEMA L5-15R (2)
Operating Temperature
-40°C ~ 75°C
Number of Conductors
3
Features
Covers, Industrial Environments - IP65/66/67, Locking, Outdoor Use, Strain Relief, Watertight, W-Adapter
Cord Type
SOOW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 214,49000 Kč7 214,49 Kč
106 133,47400 Kč61 334,74 Kč
255 750,06720 Kč143 751,68 Kč
Manufacturers Standard Package
Unit Price without VAT:7 214,49000 Kč
Unit Price with VAT:8 729,53290 Kč