
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover, Locking Blade, Strain Relief |
Connector Style NEMA L5-15R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 508,08000 Kč | 1 508,08 Kč |
| 10 | 1 281,90700 Kč | 12 819,07 Kč |
| 25 | 1 201,69880 Kč | 30 042,47 Kč |
| 50 | 1 144,39940 Kč | 57 219,97 Kč |
| 100 | 1 089,84240 Kč | 108 984,24 Kč |
| Unit Price without VAT: | 1 508,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 824,77680 Kč |



