Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301460146

DigiKey Part Number
1301460146-ND
Manufacturer
Manufacturer Product Number
1301460146
Description
AC RCPT NON-NEMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Wall Mount
Datasheet
 Datasheet
EDA/CAD Models
1301460146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (3P3W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
10/15A
Voltage Rating
125/250V
Number of Positions
3 per connection (2)
Mounting Type
Wall Mount
Termination
Screw
Features
Dual Flip Lid, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 554,75000 Kč3 554,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3 554,75000 Kč
Unit Price with VAT:4 301,24750 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC