
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,12000 Kč | 865,12 Kč |
| 10 | 783,41400 Kč | 7 834,14 Kč |
| 25 | 753,07240 Kč | 18 826,81 Kč |
| 50 | 730,89840 Kč | 36 544,92 Kč |
| 100 | 709,36910 Kč | 70 936,91 Kč |
| 250 | 681,87224 Kč | 170 468,06 Kč |
| Unit Price without VAT: | 865,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,79520 Kč |




