Power Connector Receptacle, Female Sockets NEMA L6-30R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301450072

DigiKey Part Number
1301450072-ND
Manufacturer
Manufacturer Product Number
1301450072
Description
AC RCPT NEMA L6-30R
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L6-30R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L6-30R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
30A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 681,65000 Kč2 681,65 Kč
102 279,58500 Kč22 795,85 Kč
252 137,00000 Kč53 425,00 Kč
502 035,14720 Kč101 757,36 Kč
1001 997,45150 Kč199 745,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 681,65000 Kč
Unit Price with VAT:3 244,79650 Kč