Power Connector Plug, Male Blades NEMA L22-30P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301450062

DigiKey Part Number
WM21988-ND
Manufacturer
Manufacturer Product Number
1301450062
Description
AC PLUG NEMA L22-30P
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L22-30P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L22-30P
Connector Type
Plug, Male Blades
Current Rating (Amps)
30A
Voltage Rating
277/480VAC, 3 Phase
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 473 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 963,84000 Kč1 963,84 Kč
101 778,35600 Kč17 783,56 Kč
251 709,44440 Kč42 736,11 Kč
501 659,07660 Kč82 953,83 Kč
1001 610,18700 Kč161 018,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 963,84000 Kč
Unit Price with VAT:2 376,24640 Kč

Other Suppliers on DigiKey

473In Stock
Ships from WEC