Box Aluminum Black Cover Included 7.559" L x 4.380" W (192.00mm x 111.25mm) X 2.392" (60.76mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590WR1FLBK

DigiKey Part Number
HM3756-ND
Manufacturer
Manufacturer Product Number
1590WR1FLBK
Description
BOX ALUM BLACK 7.56"L X 4.38"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 7.559" L x 4.380" W (192.00mm x 111.25mm) X 2.392" (60.76mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WR1FLBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bag
Thickness
0.079" (2.01mm)
Part Status
Active
Features
Mounting Flange, Watertight
Container Type
Box
Ratings
Size / Dimension
7.559" L x 4.380" W (192.00mm x 111.25mm)
Shipping Info
Shipped from DigiKey
Height
2.392" (60.76mm)
Weight
0.99 lb (449.06 g)
Area (L x W)
33.1in² (214cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 35
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1837,77000 Kč837,77 Kč
Manufacturers Standard Package
Unit Price without VAT:837,77000 Kč
Unit Price with VAT:1 013,70170 Kč
Alternate Color
BOX ALUM 7.56"L X 4.38"W
In-Stock: 2
Unit Price: 726,40000 Kč