
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 298,10000 Kč | 1 298,10 Kč |
| 10 | 1 103,44500 Kč | 11 034,45 Kč |
| 25 | 1 034,38680 Kč | 25 859,67 Kč |
| 50 | 985,06240 Kč | 49 253,12 Kč |
| 100 | 938,09610 Kč | 93 809,61 Kč |
| Unit Price without VAT: | 1 298,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 570,70100 Kč |



