Power Connector Plug, Male Blades NEMA L6-30P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA L6-30P Free Hanging (In-Line)
1301420034
1301420034

1301420034

DigiKey Part Number
WM24744-ND
Manufacturer
Manufacturer Product Number
1301420034
Description
AC PLUG NEMA L6-30P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L6-30P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L6-30P
Connector Type
Plug, Male Blades
Current Rating (Amps)
30A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 250,43000 Kč1 250,43 Kč
51 159,04800 Kč5 795,24 Kč
101 121,75500 Kč11 217,55 Kč
251 074,33320 Kč26 858,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 250,43000 Kč
Unit Price with VAT:1 513,02030 Kč