



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-50R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 50A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 121,28000 Kč | 4 121,28 Kč |
| 10 | 3 503,49500 Kč | 35 034,95 Kč |
| 25 | 3 284,40640 Kč | 82 110,16 Kč |
| 50 | 3 195,89560 Kč | 159 794,78 Kč |
| Unit Price without VAT: | 4 121,28000 Kč |
|---|---|
| Unit Price with VAT: | 4 986,74880 Kč |


