Power Connector Plug, Male Blades NEMA 6-50P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301420051

DigiKey Part Number
WM15650-ND
Manufacturer
Manufacturer Product Number
1301420051
Description
AC PLUG NEMA 6-50P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 6-50P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 6-50P
Connector Type
Plug, Male Blades
Current Rating (Amps)
50A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 632,52000 Kč2 632,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 632,52000 Kč
Unit Price with VAT:3 185,34920 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC