Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
1301410070
1301410070

1301410070

DigiKey Part Number
WM5493-ND
Manufacturer
Manufacturer Product Number
1301410070
Description
AC PLUG NEMA 5-15P
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15P
Connector Type
Plug, Male Blades
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Cord-Clamp Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 503,17000 Kč2 503,17 Kč
102 127,89500 Kč21 278,95 Kč
251 994,79320 Kč49 869,83 Kč
501 899,70580 Kč94 985,29 Kč
1001 852,54860 Kč185 254,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 503,17000 Kč
Unit Price with VAT:3 028,83570 Kč