
Category | Outside Cable Diameter (Max) 0.625" (15.88mm) |
Manufacturer Molex | Thread Size 1/2" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Compression Nut, Grommet |
Part Status Active | Color Black |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,29000 Kč | 355,29 Kč |
| 10 | 321,73100 Kč | 3 217,31 Kč |
| 25 | 309,27520 Kč | 7 731,88 Kč |
| 50 | 300,17060 Kč | 15 008,53 Kč |
| 100 | 291,33470 Kč | 29 133,47 Kč |
| 250 | 280,04696 Kč | 70 011,74 Kč |
| 500 | 271,79812 Kč | 135 899,06 Kč |
| Unit Price without VAT: | 355,29000 Kč |
|---|---|
| Unit Price with VAT: | 429,90090 Kč |



