
1300940505 | |
|---|---|
DigiKey Part Number | 1300940505-ND |
Manufacturer | |
Manufacturer Product Number | 1300940505 |
Description | SERVICE DROP GRIP(.40-.56) SINGL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Support Grip Bus Drop Single 5" |
Category | Cable Diameter 0.40" ~ 0.56" (10.2mm ~ 14.2mm) |
Manufacturer Molex | Material Steel, Galvanized |
Series | Mesh Type Closed |
Packaging Bulk | Mesh Length 5" |
Part Status Active | Bale Length 6" |
Type Support Grip | Break Strength 500 lbs |
Style Bus Drop | Base Product Number |
Eye Type Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,64000 Kč | 644,64 Kč |
| 5 | 597,47800 Kč | 2 987,39 Kč |
| 10 | 578,22200 Kč | 5 782,22 Kč |
| 25 | 553,77600 Kč | 13 844,40 Kč |
| Unit Price without VAT: | 644,64000 Kč |
|---|---|
| Unit Price with VAT: | 780,01440 Kč |


