
Category | Cable Diameter 0.22" ~ 0.32" (5.6mm ~ 8.1mm) |
Manufacturer Molex | Material Bronze Wire, Tinned |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 3.25" |
Type Support Grip | Bale Length 4" |
Style Bus Drop | Break Strength 290 lbs |
Eye Type Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,46000 Kč | 611,46 Kč |
| 10 | 519,65900 Kč | 5 196,59 Kč |
| 25 | 487,12840 Kč | 12 178,21 Kč |
| 50 | 463,88780 Kč | 23 194,39 Kč |
| 100 | 441,76010 Kč | 44 176,01 Kč |
| 250 | 414,13264 Kč | 103 533,16 Kč |
| 500 | 394,39494 Kč | 197 197,47 Kč |
| Unit Price without VAT: | 611,46000 Kč |
|---|---|
| Unit Price with VAT: | 739,86660 Kč |


