MFG_1300700045.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300700045

DigiKey Part Number
900-1300700045-ND
Manufacturer
Manufacturer Product Number
1300700045
Description
BP C 4P FP SK ST FIELD WIREABLE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
25A
Voltage Rating
600VAC/DC
Cable Opening
0.480" ~ 0.811" (12.20mm ~ 20.60mm)
Operating Temperature
-20°C ~ 90°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic Elastomer (TPE)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1002 135,46990 Kč213 546,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2 135,46990 Kč
Unit Price with VAT:2 583,91858 Kč