Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
1300550010
1300550010

1300550010

DigiKey Part Number
WM24682-ND
Manufacturer
Manufacturer Product Number
1300550010
Description
CABLE MOD 8P8C JACK TO PLUG 1'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Molex
Length
1.00' (304.8mm)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Circular Threaded Coupling
Cable Type
Round Cable
Style
Cat5, Industrial Environments - IP67
Connector Type
Jack with PCB to Plug
Base Product Number
Mounting Type
Panel Mount, Bulkhead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 399,31000 Kč1 399,31 Kč
241 118,21333 Kč26 837,12 Kč
481 064,88729 Kč51 114,59 Kč
721 034,89514 Kč74 512,45 Kč
120998,30792 Kč119 796,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 399,31000 Kč
Unit Price with VAT:1 693,16510 Kč