
RCM-5SPFFP-SCU7B10 | |
|---|---|
DigiKey Part Number | RCM-5SPFFP-SCU7B10-ND |
Manufacturer | |
Manufacturer Product Number | RCM-5SPFFP-SCU7B10 |
Description | CABLE MOD 8P8C JACK-PLUG 0.33' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 0.33' (100.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack with PCB to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,27000 Kč | 363,27 Kč |
| 10 | 308,65000 Kč | 3 086,50 Kč |
| 30 | 285,60767 Kč | 8 568,23 Kč |
| 50 | 275,49800 Kč | 13 774,90 Kč |
| 100 | 262,35530 Kč | 26 235,53 Kč |
| 250 | 245,94284 Kč | 61 485,71 Kč |
| 500 | 234,21674 Kč | 117 108,37 Kč |
| Unit Price without VAT: | 363,27000 Kč |
|---|---|
| Unit Price with VAT: | 439,55670 Kč |





