Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1300500338 | |
|---|---|
DigiKey Part Number | 1300500338-ND |
Manufacturer | |
Manufacturer Product Number | 1300500338 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Molex | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-100964 | Amphenol CONEC | 0 | 626-2091-ND | 859,87000 Kč | Parametric Equivalent |
| 17-100994 | Amphenol CONEC | 0 | 17-100994-ND | 891,32300 Kč | Parametric Equivalent |
| 17-101054 | Amphenol CONEC | 0 | 17-101054-ND | 664,72960 Kč | Parametric Equivalent |
| 17-101114 | Amphenol CONEC | 98 | 626-1408-ND | 1 243,92000 Kč | Parametric Equivalent |
| RCP5SM-RCP5SM-SL7B02 | Amphenol LTW | 0 | 1754-RCP5SM-RCP5SM-SL7B02-ND | 390,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1 573,69500 Kč | 6 294,78 Kč |
| Unit Price without VAT: | 1 573,69500 Kč |
|---|---|
| Unit Price with VAT: | 1 904,17095 Kč |






