
RDP5SM-SPG06M-SL7B02 | |
|---|---|
DigiKey Part Number | 1754-RDP5SM-SPG06M-SL7B02-ND |
Manufacturer | |
Manufacturer Product Number | RDP5SM-SPG06M-SL7B02 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-101114 | Amphenol CONEC | 98 | 626-1408-ND | 1 243,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,35000 Kč | 352,35 Kč |
| 10 | 299,51500 Kč | 2 995,15 Kč |
| 25 | 280,75160 Kč | 7 018,79 Kč |
| 50 | 267,35080 Kč | 13 367,54 Kč |
| 100 | 254,59660 Kč | 25 459,66 Kč |
| 250 | 238,66916 Kč | 59 667,29 Kč |
| 500 | 227,29118 Kč | 113 645,59 Kč |
| Unit Price without VAT: | 352,35000 Kč |
|---|---|
| Unit Price with VAT: | 426,34350 Kč |

