




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Angled (90°), Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.870" (47.50mm) | |
Color | Silver | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Contact Material | Spring Steel | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 129,69000 Kč | 1 129,69 Kč |
| 10 | 960,15500 Kč | 9 601,55 Kč |
| 25 | 900,07520 Kč | 22 501,88 Kč |
| 50 | 857,14260 Kč | 42 857,13 Kč |
| 100 | 816,27840 Kč | 81 627,84 Kč |
| 250 | 775,87612 Kč | 193 969,03 Kč |
| Unit Price without VAT: | 1 129,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 366,92490 Kč |











