
R39105524 | |
|---|---|
DigiKey Part Number | 2128-R39105524-ND |
Manufacturer | |
Manufacturer Product Number | R39105524 |
Description | VDE-SCREWDRIVER SLOTTED 5.5X1X12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.5mm Slotted Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 5.5mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,63000 Kč | 526,63 Kč |
| Unit Price without VAT: | 526,63000 Kč |
|---|---|
| Unit Price with VAT: | 637,22230 Kč |











