Circular Cable Assembly Unshielded 0.50' (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300130488

DigiKey Part Number
1300130488-ND
Manufacturer
Manufacturer Product Number
1300130488
Description
CIRC CBL 5POS RCPT TO WIRE 0.5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.50' (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
0.50' (152.40mm)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Individual
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Multiple
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8"
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1614,40000 Kč614,40 Kč
10522,17800 Kč5 221,78 Kč
25489,48840 Kč12 237,21 Kč
50466,13880 Kč23 306,94 Kč
100443,90190 Kč44 390,19 Kč
250416,14424 Kč104 036,06 Kč
500396,30954 Kč198 154,77 Kč
Manufacturers Standard Package
Unit Price without VAT:614,40000 Kč
Unit Price with VAT:743,42400 Kč