
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 1.00' (304.80mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 2 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 1/2" | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,75000 Kč | 499,75 Kč |
| 10 | 424,64300 Kč | 4 246,43 Kč |
| 25 | 398,05480 Kč | 9 951,37 Kč |
| 50 | 379,06420 Kč | 18 953,21 Kč |
| 100 | 360,98080 Kč | 36 098,08 Kč |
| 250 | 338,40292 Kč | 84 600,73 Kč |
| 500 | 322,27352 Kč | 161 136,76 Kč |
| Unit Price without VAT: | 499,75000 Kč |
|---|---|
| Unit Price with VAT: | 604,69750 Kč |






