
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 12.00' (3.66m) |
Series | Assembly Configuration Standard |
Packaging Bag | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle, Right Angle | Color Yellow |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 242,45000 Kč | 1 242,45 Kč |
| 10 | 1 056,09400 Kč | 10 560,94 Kč |
| 25 | 990,01360 Kč | 24 750,34 Kč |
| 50 | 942,79760 Kč | 47 139,88 Kč |
| 100 | 897,84720 Kč | 89 784,72 Kč |
| Unit Price without VAT: | 1 242,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 503,36450 Kč |


