Image for 1300060643 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300060643

DigiKey Part Number
1300060643-ND
Manufacturer
Manufacturer Product Number
1300060643
Description
CIRC CBL 3POS RCPT RA TO WIRE 3'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
3.00' (914.40mm)
Series
Assembly Configuration
Standard
Packaging
Bag
Cable Type
Round
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Receptacle, Right Angle
Color
Yellow
1st Connector Gender
Male Pins
Shielding
Unshielded
1st Connector Number of Positions
3
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12698,84833 Kč8 386,18 Kč
Unit Price without VAT:698,84833 Kč
Unit Price with VAT:845,60648 Kč
Alternate Length
CIR CBL 3POS RCPT RA TO WIRE 12'
In-Stock: 1
Unit Price: 1 242,45000 Kč