13000602xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300060246

DigiKey Part Number
1300060246-ND
Manufacturer
Manufacturer Product Number
1300060246
Description
CIRC CBL 3POS PLUG TO WIRE 25'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
7/8"
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
25.0' (7.62m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 747,78000 Kč1 747,78 Kč
101 582,56000 Kč15 825,60 Kč
251 521,25840 Kč38 031,46 Kč
501 476,43860 Kč73 821,93 Kč
1001 432,93240 Kč143 293,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 747,78000 Kč
Unit Price with VAT:2 114,81380 Kč