
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 30.0' (9.14m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 161,11000 Kč | 2 161,11 Kč |
| 10 | 1 837,05200 Kč | 18 370,52 Kč |
| 25 | 1 722,13840 Kč | 43 053,46 Kč |
| 50 | 1 640,04460 Kč | 82 002,23 Kč |
| 100 | 1 561,87530 Kč | 156 187,53 Kč |
| Unit Price without VAT: | 2 161,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 614,94310 Kč |






