12120x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212030001

DigiKey Part Number
1212030001-ND
Manufacturer
Manufacturer Product Number
1212030001
Description
TYPE B ISO BLACK NBR GASKET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Valve Connector
For Use With/Related Products
Hydraulic, Pneumatic, Electromagnetic and Sensors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,36000 Kč75,36 Kč
1064,03400 Kč640,34 Kč
2560,00920 Kč1 500,23 Kč
5057,14240 Kč2 857,12 Kč
10054,41430 Kč5 441,43 Kč
25051,00668 Kč12 751,67 Kč
50048,57246 Kč24 286,23 Kč
1 00046,25527 Kč46 255,27 Kč
2 50043,36174 Kč108 404,35 Kč
Manufacturers Standard Package
Unit Price without VAT:75,36000 Kč
Unit Price with VAT:91,18560 Kč