
MS293-10C | |
|---|---|
DigiKey Part Number | 2333-MS293-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS293-10C |
Description | RF SHIELD 1.020X1.177" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.020" (25.90mm) X 1.177" (29.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS293-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.177" (29.90mm) | |
Width - Overall | 1.020" (25.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 42 | 18,43333 Kč | 774,20 Kč |
| 126 | 16,87008 Kč | 2 125,63 Kč |
| 252 | 16,10679 Kč | 4 058,91 Kč |
| 504 | 15,47728 Kč | 7 800,55 Kč |
| 1 008 | 14,95961 Kč | 15 079,29 Kč |
| 2 520 | 14,41288 Kč | 36 320,46 Kč |
| 5 040 | 14,08341 Kč | 70 980,39 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |










