1205010206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205010201

DigiKey Part Number
900-1205010201-ND
Manufacturer
Manufacturer Product Number
1205010201
Description
CIRC CBL 5POS RCPT TO PLUG 3.28'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
L
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
L
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyurethane (TPU)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 868,82000 Kč1 868,82 Kč
101 588,55900 Kč15 885,59 Kč
251 489,18640 Kč37 229,66 Kč
501 418,18900 Kč70 909,45 Kč
1001 350,58910 Kč135 058,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 868,82000 Kč
Unit Price with VAT:2 261,27220 Kč

Other Suppliers on DigiKey

49In Stock
Ships from WEC